Technical Document
Specifications
Brand
Broyce ControlMonitoring Application
Temperature
Contact Configuration
SPDT
Mounting Type
DIN Rail
Time Delay
50ms
Temperature Sensitivity
Overtemperature
Series
45 Series
Height
78mm
Length
99mm
Operating Temperature Range
+60°C
Special Features
Test and Reset Button
Minimum Operating Temperature
-20°C
Width
45mm
Maximum Operating Temperature
+60°C
Dimensions
99 x 45 x 78mm
Country of Origin
United Kingdom
Product details
45200 Thermistor Relay
The unit is for use with equipment that has in-built thermistors to DIN 44081 and will monitor up to 6 thermistors in a chain. When the resistance of the thermistors rise above the release level, or a short circuit is detected, the relay will de-energise. When the reset level is reached the relay will energise once again. If Y1 and M are linked together the unit remains latched until the reset button is either pressed or the link or the supply is removed.
Thermistor over-temperature
Thermistor short circuit
Thermistor open circuit
Additional features:
Latching facility - selectable
Test facility
LED indication
Monitors up to 6 thermistors
Write-on ID tab
Dimensions: H78 x W45 x D99mm
Broyce Economical Range
BD 38.902
BD 38.902 Each (Exc. Vat)
BD 42.792
BD 42.792 Each (inc. VAT)
1
BD 38.902
BD 38.902 Each (Exc. Vat)
BD 42.792
BD 42.792 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 38.902 |
5+ | BD 37.741 |
Technical Document
Specifications
Brand
Broyce ControlMonitoring Application
Temperature
Contact Configuration
SPDT
Mounting Type
DIN Rail
Time Delay
50ms
Temperature Sensitivity
Overtemperature
Series
45 Series
Height
78mm
Length
99mm
Operating Temperature Range
+60°C
Special Features
Test and Reset Button
Minimum Operating Temperature
-20°C
Width
45mm
Maximum Operating Temperature
+60°C
Dimensions
99 x 45 x 78mm
Country of Origin
United Kingdom
Product details
45200 Thermistor Relay
The unit is for use with equipment that has in-built thermistors to DIN 44081 and will monitor up to 6 thermistors in a chain. When the resistance of the thermistors rise above the release level, or a short circuit is detected, the relay will de-energise. When the reset level is reached the relay will energise once again. If Y1 and M are linked together the unit remains latched until the reset button is either pressed or the link or the supply is removed.
Thermistor over-temperature
Thermistor short circuit
Thermistor open circuit
Additional features:
Latching facility - selectable
Test facility
LED indication
Monitors up to 6 thermistors
Write-on ID tab
Dimensions: H78 x W45 x D99mm