Technical Document
Specifications
Brand
Broyce ControlMonitoring Application
Temperature
Contact Configuration
SPDT
Mounting Type
DIN Rail
Time Delay
50ms
Temperature Sensitivity
Overtemperature
Series
45 Series
Length
99mm
Operating Temperature Range
+60°C
Special Features
Test and Reset Button
Minimum Operating Temperature
-20°C
Width
45mm
Maximum Operating Temperature
+60°C
Dimensions
99 x 45 x 78mm
Height
78mm
Country of Origin
United Kingdom
Product details
45200 Thermistor Relay
The unit is for use with equipment that has in-built thermistors to DIN 44081 and will monitor up to 6 thermistors in a chain. When the resistance of the thermistors rise above the release level, or a short circuit is detected, the relay will de-energise. When the reset level is reached the relay will energise once again. If Y1 and M are linked together the unit remains latched until the reset button is either pressed or the link or the supply is removed.
Thermistor over-temperature
Thermistor short circuit
Thermistor open circuit
Additional features:
Latching facility - selectable
Test facility
LED indication
Monitors up to 6 thermistors
Write-on ID tab
Dimensions: H78 x W45 x D99mm
Broyce Economical Range
BD 38.902
BD 38.902 Each (Exc. Vat)
BD 42.792
BD 42.792 Each (inc. VAT)
1
BD 38.902
BD 38.902 Each (Exc. Vat)
BD 42.792
BD 42.792 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 38.902 |
5+ | BD 37.790 |
Technical Document
Specifications
Brand
Broyce ControlMonitoring Application
Temperature
Contact Configuration
SPDT
Mounting Type
DIN Rail
Time Delay
50ms
Temperature Sensitivity
Overtemperature
Series
45 Series
Length
99mm
Operating Temperature Range
+60°C
Special Features
Test and Reset Button
Minimum Operating Temperature
-20°C
Width
45mm
Maximum Operating Temperature
+60°C
Dimensions
99 x 45 x 78mm
Height
78mm
Country of Origin
United Kingdom
Product details
45200 Thermistor Relay
The unit is for use with equipment that has in-built thermistors to DIN 44081 and will monitor up to 6 thermistors in a chain. When the resistance of the thermistors rise above the release level, or a short circuit is detected, the relay will de-energise. When the reset level is reached the relay will energise once again. If Y1 and M are linked together the unit remains latched until the reset button is either pressed or the link or the supply is removed.
Thermistor over-temperature
Thermistor short circuit
Thermistor open circuit
Additional features:
Latching facility - selectable
Test facility
LED indication
Monitors up to 6 thermistors
Write-on ID tab
Dimensions: H78 x W45 x D99mm