Technical Document
Specifications
Brand
Broyce ControlNumber of Inputs
1
Probe Voltage
17V ac
Supply Voltage
230 V ac
Overall Length
92mm
Overall Width
40mm
Overall Depth
80mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
United Kingdom
Product details
Liquid Level Controller, Plug In Base
Controls maximum and/or minimum levels of conductive liquids
Pump-up or Pump-down modes selectable via switch
Adjustable sensitivity, 5 to 100kΩ
One or two probe operation
Low voltage, ac current across probes prevents electrolysis phenomena
Ambient temperature; -20 to + 60°C
Dimensions; H89mm x W40mm, x D92mm
Approvals
UL recognised component for Canada and US
BD 33.231
BD 33.231 Each (Exc. Vat)
BD 36.554
BD 36.554 Each (inc. VAT)
1
BD 33.231
BD 33.231 Each (Exc. Vat)
BD 36.554
BD 36.554 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 33.231 |
5+ | BD 32.510 |
Technical Document
Specifications
Brand
Broyce ControlNumber of Inputs
1
Probe Voltage
17V ac
Supply Voltage
230 V ac
Overall Length
92mm
Overall Width
40mm
Overall Depth
80mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
United Kingdom
Product details
Liquid Level Controller, Plug In Base
Controls maximum and/or minimum levels of conductive liquids
Pump-up or Pump-down modes selectable via switch
Adjustable sensitivity, 5 to 100kΩ
One or two probe operation
Low voltage, ac current across probes prevents electrolysis phenomena
Ambient temperature; -20 to + 60°C
Dimensions; H89mm x W40mm, x D92mm
Approvals
UL recognised component for Canada and US