Broyce Control Level Controller - Panel Mount, 115 [arrow/] 230 V ac 2

Technical Document
Specifications
Brand
Broyce ControlNumber of Inputs
2
Mounting Style
Panel Mount
Probe Voltage
17V ac
Supply Voltage
115 V ac, 230 V ac
Overall Length
75mm
Overall Width
48mm
Overall Depth
48mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
United Kingdom
Product details
Level Sensing Relay
Dual voltage sensing relay 115/230V AC
Single or two point level control
Selectable 'Pump-up' or 'Pump-down' modes
Variable sensitivity; 2kΩ on, 5kΩ off, to 20kΩ on, 50kΩ off
LED indication of relay and supply status
Panel cutout (mm): 45 x 45
Single point level; relay energises (Pump-up) / de-energises (Pump-down) when liquid level drops below the set level electrode
Two point level; relay energises when liquid level drops below low level electrode and de-energises when level reaches high level electrode (Pump-up)
Relay de-energises when liquid level drops below low level electrode and energises when level reaches high level electrode (Pump-down)
BD 36.124
BD 36.124 Each (Exc. Vat)
BD 39.736
BD 39.736 Each (inc. VAT)
1
BD 36.124
BD 36.124 Each (Exc. Vat)
BD 39.736
BD 39.736 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 36.124 |
| 5+ | BD 35.162 |
Technical Document
Specifications
Brand
Broyce ControlNumber of Inputs
2
Mounting Style
Panel Mount
Probe Voltage
17V ac
Supply Voltage
115 V ac, 230 V ac
Overall Length
75mm
Overall Width
48mm
Overall Depth
48mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
United Kingdom
Product details
Level Sensing Relay
Dual voltage sensing relay 115/230V AC
Single or two point level control
Selectable 'Pump-up' or 'Pump-down' modes
Variable sensitivity; 2kΩ on, 5kΩ off, to 20kΩ on, 50kΩ off
LED indication of relay and supply status
Panel cutout (mm): 45 x 45
Single point level; relay energises (Pump-up) / de-energises (Pump-down) when liquid level drops below the set level electrode
Two point level; relay energises when liquid level drops below low level electrode and de-energises when level reaches high level electrode (Pump-up)
Relay de-energises when liquid level drops below low level electrode and energises when level reaches high level electrode (Pump-down)