Broyce Control BZCT Series Current Transformer, 120mm Bore

RS Stock No.: 441-4920Brand: Broyce ControlManufacturers Part No.: BZCT120
brand-logo
View all in Current Transformers

Technical Document

Specifications

Bore Size

120mm

Series

BZCT

Overall Height

170mm

Overall Width

155mm

Overall Depth

40mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Mounting Type

Surface Mount

For Use With

Broyce Type A Earth Leakage Relays

Country of Origin

United Kingdom

Product details

BZCT Earth Leakage Detection Toroid

Circular Toroids
For use with ELRM44V-30
Designed to detect leakage current and transmit a proportional signal to an Earth Leakage Relay
Surface mounting
Installation/Data sheet supplied

You may be interested in
Stock information temporarily unavailable.

BD 55.770

BD 55.770 Each (Exc. Vat)

BD 61.347

BD 61.347 Each (inc. VAT)

Broyce Control BZCT Series Current Transformer, 120mm Bore

BD 55.770

BD 55.770 Each (Exc. Vat)

BD 61.347

BD 61.347 Each (inc. VAT)

Broyce Control BZCT Series Current Transformer, 120mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 55.770
5 - 9BD 54.032
10+BD 53.614
You may be interested in

Technical Document

Specifications

Bore Size

120mm

Series

BZCT

Overall Height

170mm

Overall Width

155mm

Overall Depth

40mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Mounting Type

Surface Mount

For Use With

Broyce Type A Earth Leakage Relays

Country of Origin

United Kingdom

Product details

BZCT Earth Leakage Detection Toroid

Circular Toroids
For use with ELRM44V-30
Designed to detect leakage current and transmit a proportional signal to an Earth Leakage Relay
Surface mounting
Installation/Data sheet supplied

You may be interested in