Broyce Control Earth Leakage Relay

RS Stock No.: 511-9121Brand: Broyce ControlManufacturers Part No.: ELRM44V-30 115/230VAC
brand-logo
View all in Earth Leakage Relays

Technical Document

Specifications

Current Rating

8A

Trip Sensitivity

30 → 30000mA

Tripping Characteristics

Type A

Series

ELRM

Mounting Style

DIN Rail Mount

Rated AC Voltage

115 → 230V

Rated DC Voltage

125V

Country of Origin

United Kingdom

Product details

ELRM44V-30 Earth Leakage Relay

AC rated voltage version 115/230VAC only
Detects earth fault currents using separate toroid
Selectable sensitivity and time delay with tamperproof cover
Must be used with a suitable BZCT type toroid
Type A tripping characteristics
Test and Reset buttons
2 relay outputs
LED indication status for supply, leakage and tripped
Bargraph indication of percentage of trip current present
CE Marked

Warning

Do not use 120mm toroid for current detection of less than 300mA.

Standards

IEC 60755

You may be interested in
Broyce Control
P.O.A.Each (Exc. Vat)
Broyce Control
P.O.A.Each (Exc. Vat)
Broyce Control
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 74.938

BD 74.938 Each (Exc. Vat)

BD 82.432

BD 82.432 Each (inc. VAT)

Broyce Control Earth Leakage Relay

BD 74.938

BD 74.938 Each (Exc. Vat)

BD 82.432

BD 82.432 Each (inc. VAT)

Broyce Control Earth Leakage Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Broyce Control
P.O.A.Each (Exc. Vat)
Broyce Control
P.O.A.Each (Exc. Vat)
Broyce Control
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Current Rating

8A

Trip Sensitivity

30 → 30000mA

Tripping Characteristics

Type A

Series

ELRM

Mounting Style

DIN Rail Mount

Rated AC Voltage

115 → 230V

Rated DC Voltage

125V

Country of Origin

United Kingdom

Product details

ELRM44V-30 Earth Leakage Relay

AC rated voltage version 115/230VAC only
Detects earth fault currents using separate toroid
Selectable sensitivity and time delay with tamperproof cover
Must be used with a suitable BZCT type toroid
Type A tripping characteristics
Test and Reset buttons
2 relay outputs
LED indication status for supply, leakage and tripped
Bargraph indication of percentage of trip current present
CE Marked

Warning

Do not use 120mm toroid for current detection of less than 300mA.

Standards

IEC 60755

You may be interested in
Broyce Control
P.O.A.Each (Exc. Vat)
Broyce Control
P.O.A.Each (Exc. Vat)
Broyce Control
P.O.A.Each (Exc. Vat)