Technical Document
Specifications
Brand
Broyce ControlSupply Voltage
24 → 230 V ac/12 → 230V dc
Mounting Type
DIN Rail
Mode of Operation
OFF/ON, Recycling ON/OFF
Time Range
0.1 s → 100h
Number of Contacts
1
Number of Timer Functions
Dual Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
265V ac/dc
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
17.5mm
Minimum Voltage
24 V ac / 12V dc
Length
89mm
Maximum Operating Temperature
+60°C
Depth
66.5mm
Time Delay
(Reset) 100ms
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
BD 25.504
BD 25.504 Each (Exc. Vat)
BD 28.054
BD 28.054 Each (inc. VAT)
1
BD 25.504
BD 25.504 Each (Exc. Vat)
BD 28.054
BD 28.054 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 25.504 |
5 - 9 | BD 24.734 |
10+ | BD 24.326 |
Technical Document
Specifications
Brand
Broyce ControlSupply Voltage
24 → 230 V ac/12 → 230V dc
Mounting Type
DIN Rail
Mode of Operation
OFF/ON, Recycling ON/OFF
Time Range
0.1 s → 100h
Number of Contacts
1
Number of Timer Functions
Dual Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
265V ac/dc
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
17.5mm
Minimum Voltage
24 V ac / 12V dc
Length
89mm
Maximum Operating Temperature
+60°C
Depth
66.5mm
Time Delay
(Reset) 100ms
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom