Broyce Control DIN Rail Mount Timer Relay, 12 → 230V ac/dc, 1-Contact, 0.1 s → 100h, 1-Function, SPDT

RS Stock No.: 828-5155Brand: Broyce ControlManufacturers Part No.: LEDO 12-230V AC/DC
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

12 → 230V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 s → 100h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

265V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Minimum Voltage

12V ac/dc

Power Supply

External

Width

17.5mm

Length

89mm

Maximum Operating Temperature

+60°C

Depth

66.5mm

Time Delay

(Reset) 100ms

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 21.500

BD 21.500 Each (Exc. Vat)

BD 23.650

BD 23.650 Each (inc. VAT)

Broyce Control DIN Rail Mount Timer Relay, 12 → 230V ac/dc, 1-Contact, 0.1 s → 100h, 1-Function, SPDT

BD 21.500

BD 21.500 Each (Exc. Vat)

BD 23.650

BD 23.650 Each (inc. VAT)

Broyce Control DIN Rail Mount Timer Relay, 12 → 230V ac/dc, 1-Contact, 0.1 s → 100h, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 21.500
5 - 9BD 20.828
10+BD 20.586

Technical Document

Specifications

Supply Voltage

12 → 230V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 s → 100h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

265V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Minimum Voltage

12V ac/dc

Power Supply

External

Width

17.5mm

Length

89mm

Maximum Operating Temperature

+60°C

Depth

66.5mm

Time Delay

(Reset) 100ms

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom