Broyce Control DIN Rail Mount Timer Relay, 24 → 230 V ac/12 → 230V dc, 1-Contact, 0.1 s → 100h,

RS Stock No.: 828-5158Brand: Broyce ControlManufacturers Part No.: LMMT 12-230V AC/DC
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 → 230 V ac/12 → 230V dc

Mounting Type

DIN Rail

Mode of Operation

Delay OFF, Delay ON, Interval, Interval Leading, Interval Trailing, Symmetrical Recycler OFF/ON

Time Range

0.1 s → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

265V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Minimum Voltage

24 V ac / 12V dc

Length

89mm

Maximum Operating Temperature

+60°C

Depth

66.5mm

Minimum Operating Temperature

-20°C

Time Delay

(Reset) 100ms

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 22.676

BD 22.676 Each (Exc. Vat)

BD 24.944

BD 24.944 Each (inc. VAT)

Broyce Control DIN Rail Mount Timer Relay, 24 → 230 V ac/12 → 230V dc, 1-Contact, 0.1 s → 100h,

BD 22.676

BD 22.676 Each (Exc. Vat)

BD 24.944

BD 24.944 Each (inc. VAT)

Broyce Control DIN Rail Mount Timer Relay, 24 → 230 V ac/12 → 230V dc, 1-Contact, 0.1 s → 100h,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 22.676
5 - 9BD 21.994
10+BD 21.686

Technical Document

Specifications

Supply Voltage

24 → 230 V ac/12 → 230V dc

Mounting Type

DIN Rail

Mode of Operation

Delay OFF, Delay ON, Interval, Interval Leading, Interval Trailing, Symmetrical Recycler OFF/ON

Time Range

0.1 s → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

265V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Minimum Voltage

24 V ac / 12V dc

Length

89mm

Maximum Operating Temperature

+60°C

Depth

66.5mm

Minimum Operating Temperature

-20°C

Time Delay

(Reset) 100ms

Country of Origin

United Kingdom