Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 2 → 60min, 1-Function, SPDT

RS Stock No.: 300-5929Brand: Broyce ControlManufacturers Part No.: M1ESW 24VAC/DC/110VAC 2-60 MI
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 V ac/dc, 110V ac

Mounting Type

DIN Rail

Time Range

2 → 60min

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Minutes, Seconds

Maximum Voltage

25 V dc, 250V ac

Switch Configuration

SPDT

Power Supply

External

Width

17.5mm

Depth

59mm

Length

89mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

M1ESW

Function - 211
LED indication for supply and relay status
SPDT contacts
Flame retardent housing to UL 94V-0
Can also be surface mounted
CE marked
17.5mm wide

Approvals

UL recognised component for Canada and US

Stock information temporarily unavailable.

P.O.A.

Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 2 → 60min, 1-Function, SPDT

P.O.A.

Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 2 → 60min, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V ac/dc, 110V ac

Mounting Type

DIN Rail

Time Range

2 → 60min

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Minutes, Seconds

Maximum Voltage

25 V dc, 250V ac

Switch Configuration

SPDT

Power Supply

External

Width

17.5mm

Depth

59mm

Length

89mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

M1ESW

Function - 211
LED indication for supply and relay status
SPDT contacts
Flame retardent housing to UL 94V-0
Can also be surface mounted
CE marked
17.5mm wide

Approvals

UL recognised component for Canada and US