BT Essentials DECT Cordless Telephone

RS Stock No.: 172-8215Brand: BTManufacturers Part No.: 090657
brand-logo
View all in Landline Phones

Technical Document

Specifications

Brand

BT

Model

Essentials DECT

Mount Style

Desktop

Handset Style

Cordless

LCD Display

Yes

Speakerphone

Yes

Phones per Package

1

Speed Dial Capacity

9

Phone Book Capacity

100

Colour

Black

Handsfree

Yes

Country of Origin

China

You may be interested in
BT BT6600 Cordless Telephone
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 26.658

BD 26.658 Each (Exc. Vat)

BD 29.324

BD 29.324 Each (inc. VAT)

BT Essentials DECT Cordless Telephone

BD 26.658

BD 26.658 Each (Exc. Vat)

BD 29.324

BD 29.324 Each (inc. VAT)

BT Essentials DECT Cordless Telephone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
BT BT6600 Cordless Telephone
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

BT

Model

Essentials DECT

Mount Style

Desktop

Handset Style

Cordless

LCD Display

Yes

Speakerphone

Yes

Phones per Package

1

Speed Dial Capacity

9

Phone Book Capacity

100

Colour

Black

Handsfree

Yes

Country of Origin

China

You may be interested in
BT BT6600 Cordless Telephone
P.O.A.Each (Exc. Vat)