Technical Document
Specifications
Brand
BticinoProduct Type
Extension Socket
Cable Length
1.5m
Number of Sockets
4
Socket Type
2P+T
Corded
Yes
Voltage Rating
250 V ac
Country of Origin
China
Stock information temporarily unavailable.
BD 165.715
BD 165.715 1 Pack of 12 (Exc. Vat)
BD 182.287
BD 182.287 1 Pack of 12 (inc. VAT)
Bticino 1.5m 4 Socket 2P+T Extension Socket, 250 V ac
1
BD 165.715
BD 165.715 1 Pack of 12 (Exc. Vat)
BD 182.287
BD 182.287 1 Pack of 12 (inc. VAT)
Bticino 1.5m 4 Socket 2P+T Extension Socket, 250 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BticinoProduct Type
Extension Socket
Cable Length
1.5m
Number of Sockets
4
Socket Type
2P+T
Corded
Yes
Voltage Rating
250 V ac
Country of Origin
China