Technical Document
Specifications
Brand
BulginGender
Female
Insert Type
Carrier
Number Of Contacts
8
For Use With
Mini Buccaneer Connector
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Country of Origin
Tunisia
BD 1.529
BD 1.529 Each (Exc. Vat)
BD 1.682
BD 1.682 Each (inc. VAT)
1
BD 1.529
BD 1.529 Each (Exc. Vat)
BD 1.682
BD 1.682 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.529 |
10 - 49 | BD 1.430 |
50 - 99 | BD 1.397 |
100+ | BD 1.298 |
Technical Document
Specifications
Brand
BulginGender
Female
Insert Type
Carrier
Number Of Contacts
8
For Use With
Mini Buccaneer Connector
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Country of Origin
Tunisia