Bulgin C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

RS Stock No.: 211-0979Brand: BulginManufacturers Part No.: BZH01/Z0000/01Distrelec Article No.: 30392791
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Standards Met

CSA certified, IMQ, SEMKO, UL recognised, VDE

Termination Method

Quick Connect

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

Shuttered

No

Distrelec Product Id

30392791

Country of Origin

Tunisia

Product details

10A Snap In Single Pole Fused IEC 320 Horizontal Plug (C14)

Single pole switching, with or without neon
250V ac/ 10A rated, 20mm fuseholder
Fuse drawer protected to PC2, IEC 127//6

Approvals

UL recognised component, CSA certified, IMQ, SEMKO, VDE

Stock information temporarily unavailable.

BD 9.268

BD 9.268 Each (Exc. Vat)

BD 10.195

BD 10.195 Each (inc. VAT)

Bulgin C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

BD 9.268

BD 9.268 Each (Exc. Vat)

BD 10.195

BD 10.195 Each (inc. VAT)

Bulgin C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 9.268
10 - 24BD 8.970
25 - 49BD 8.432
50+BD 8.162

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Standards Met

CSA certified, IMQ, SEMKO, UL recognised, VDE

Termination Method

Quick Connect

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

Shuttered

No

Distrelec Product Id

30392791

Country of Origin

Tunisia

Product details

10A Snap In Single Pole Fused IEC 320 Horizontal Plug (C14)

Single pole switching, with or without neon
250V ac/ 10A rated, 20mm fuseholder
Fuse drawer protected to PC2, IEC 127//6

Approvals

UL recognised component, CSA certified, IMQ, SEMKO, VDE