Bulgin C14 Horizontal Panel Mount IEC Connector Male, 10A
RS Stock No.: 236-4026Brand: BulginManufacturers Part No.: BZM27/Z0000/57BDistrelec Article No.: 30326182

Technical Document
Specifications
Brand
BulginIEC Connector Type
C14
Mounting Type
Panel Mount
Gender
Male
Current Rating
10A
Body Orientation
Horizontal
Country of Origin
Tunisia
Stock information temporarily unavailable.
BD 180.015
BD 6.000 Each (In a Box of 30) (Exc. Vat)
BD 198.017
BD 6.600 Each (In a Box of 30) (inc. VAT)
Bulgin C14 Horizontal Panel Mount IEC Connector Male, 10A
30
BD 180.015
BD 6.000 Each (In a Box of 30) (Exc. Vat)
BD 198.017
BD 6.600 Each (In a Box of 30) (inc. VAT)
Bulgin C14 Horizontal Panel Mount IEC Connector Male, 10A
Stock information temporarily unavailable.
30
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
30 - 30 | BD 6.000 | BD 180.015 |
60 - 60 | BD 5.896 | BD 176.880 |
90+ | BD 5.852 | BD 175.560 |
Technical Document
Specifications
Brand
BulginIEC Connector Type
C14
Mounting Type
Panel Mount
Gender
Male
Current Rating
10A
Body Orientation
Horizontal
Country of Origin
Tunisia