Bulgin C14 Horizontal Panel Mount IEC Connector Male, 10A

RS Stock No.: 236-4027Brand: BulginManufacturers Part No.: BZM27/Z0000/57B
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Horizontal

Country of Origin

Tunisia

Stock information temporarily unavailable.

BD 7.584

BD 7.584 Each (Exc. Vat)

BD 8.342

BD 8.342 Each (inc. VAT)

Bulgin C14 Horizontal Panel Mount IEC Connector Male, 10A

BD 7.584

BD 7.584 Each (Exc. Vat)

BD 8.342

BD 8.342 Each (inc. VAT)

Bulgin C14 Horizontal Panel Mount IEC Connector Male, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 7.584
5 - 9BD 7.288
10 - 19BD 7.150
20+BD 7.068

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Horizontal

Country of Origin

Tunisia