Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bulgin C20 Snap-In IEC Connector Male, 16A, 250 V

RS Stock No.: 473-1815Brand: BulginManufacturers Part No.: BZV49/Z0000/98
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C20

Mounting Type

Snap-In

Gender

Male

Current Rating

16A

Body Orientation

Straight

Termination Method

Quick Connect

Number of Fuses

None

Voltage Rating

250 V

Shuttered

No

Country of Origin

Tunisia

Product details

16A Snap-In Single Pole Switched IEC 320 Plug (C20)

Vertical Mounting (panels 1,1.5,2,and 3mm)
6.3mm tabs on switch and inlet
C20 inlet rated 16A, 250V VDE; 20A, 250V UL/CSA
High inrush, non-illuminated switch rated 20A, UL/CSA
Illuminated switch, red 250V neon, rated 15A UL/CSA
All switches marked I/O
Panel cut out 34.4 x 56.0 mm

Stock information temporarily unavailable.

BD 12.007

BD 12.007 Each (Exc. Vat)

BD 13.208

BD 13.208 Each (inc. VAT)

Bulgin C20 Snap-In IEC Connector Male, 16A, 250 V

BD 12.007

BD 12.007 Each (Exc. Vat)

BD 13.208

BD 13.208 Each (inc. VAT)

Bulgin C20 Snap-In IEC Connector Male, 16A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C20

Mounting Type

Snap-In

Gender

Male

Current Rating

16A

Body Orientation

Straight

Termination Method

Quick Connect

Number of Fuses

None

Voltage Rating

250 V

Shuttered

No

Country of Origin

Tunisia

Product details

16A Snap-In Single Pole Switched IEC 320 Plug (C20)

Vertical Mounting (panels 1,1.5,2,and 3mm)
6.3mm tabs on switch and inlet
C20 inlet rated 16A, 250V VDE; 20A, 250V UL/CSA
High inrush, non-illuminated switch rated 20A, UL/CSA
Illuminated switch, red 250V neon, rated 15A UL/CSA
All switches marked I/O
Panel cut out 34.4 x 56.0 mm