Bulgin Push Button Switch, On-On, Panel Mount, 19.2mm Cutout, SPDT, 250V

Technical Document
Specifications
Brand
BulginSwitch Operation
On-On
Illuminated
No
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
250V
Legend
(Blank)
Manufacturer Part No.
C0911KBAAJ
Country of Origin
Tunisia
BD 1,751.750
BD 3.504 Each (In a Box of 500) (Exc. Vat)
BD 1,926.925
BD 3.854 Each (In a Box of 500) (inc. VAT)
500
BD 1,751.750
BD 3.504 Each (In a Box of 500) (Exc. Vat)
BD 1,926.925
BD 3.854 Each (In a Box of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BulginSwitch Operation
On-On
Illuminated
No
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
250V
Legend
(Blank)
Manufacturer Part No.
C0911KBAAJ
Country of Origin
Tunisia