Bulgin, On-Off Rocker Switch Panel Mount
RS Stock No.: 236-4041Brand: BulginManufacturers Part No.: C1353AHNABDistrelec Article No.: 30390532

Technical Document
Specifications
Brand
BulginSwitch Operation
On-Off
Panel Cut Out Width
22.3mm
Panel Cut Out Height
27.2mm
Illuminated
No
Mounting Type
Panel Mount
Country of Origin
Tunisia
Stock information temporarily unavailable.
BD 911.625
BD 3.646 Each (In a Box of 250) (Exc. Vat)
BD 1,002.787
BD 4.011 Each (In a Box of 250) (inc. VAT)
Bulgin, On-Off Rocker Switch Panel Mount
250
BD 911.625
BD 3.646 Each (In a Box of 250) (Exc. Vat)
BD 1,002.787
BD 4.011 Each (In a Box of 250) (inc. VAT)
Bulgin, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
250 - 250 | BD 3.646 | BD 911.625 |
500+ | BD 3.580 | BD 895.125 |
Technical Document
Specifications
Brand
BulginSwitch Operation
On-Off
Panel Cut Out Width
22.3mm
Panel Cut Out Height
27.2mm
Illuminated
No
Mounting Type
Panel Mount
Country of Origin
Tunisia