Bulgin DX Series Green Panel Mount Indicator, 12V dc, 12.2mm Mounting Hole Size, Solder Tab Termination, IP67

Technical Document
Specifications
Brand
BulginVoltage Rating
12V dc
Light Output Colour
Green
Mounting Hole Size
12.2mm
Lamp Type
LED
Termination Type
Solder Tab
Mounting Type
Panel Mount
IP Rating
IP67
Bezel Style
Recessed
Current Rating
25mA
Intensity
100mcd
Length
41.2mm
Series
DX
Country of Origin
Tunisia
Product details
LED Indicator, 12.1mm Mount, 12 / 24Vdc, Vandal Resistant
5mm V-0 rated high contrast, frosted effect polycarbonate lens
IP67 sealed
15mm low profile bezel, marine grade stainless steel housing
Wide viewing angle
Shock and vibration resistant
Colour coded rear insulator
0.11 (2.8 x 0.8mm) terminals
Supplied with
O-ring, fixing nut and shakeproof washer
BD 16.946
BD 16.946 Each (Exc. Vat)
BD 18.641
BD 18.641 Each (inc. VAT)
1
BD 16.946
BD 16.946 Each (Exc. Vat)
BD 18.641
BD 18.641 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 16.946 |
10 - 99 | BD 13.216 |
100 - 499 | BD 12.776 |
500+ | BD 12.111 |
Technical Document
Specifications
Brand
BulginVoltage Rating
12V dc
Light Output Colour
Green
Mounting Hole Size
12.2mm
Lamp Type
LED
Termination Type
Solder Tab
Mounting Type
Panel Mount
IP Rating
IP67
Bezel Style
Recessed
Current Rating
25mA
Intensity
100mcd
Length
41.2mm
Series
DX
Country of Origin
Tunisia
Product details
LED Indicator, 12.1mm Mount, 12 / 24Vdc, Vandal Resistant
5mm V-0 rated high contrast, frosted effect polycarbonate lens
IP67 sealed
15mm low profile bezel, marine grade stainless steel housing
Wide viewing angle
Shock and vibration resistant
Colour coded rear insulator
0.11 (2.8 x 0.8mm) terminals
Supplied with
O-ring, fixing nut and shakeproof washer