Technical Document
Specifications
Brand
BulginVoltage Rating
2.1V
Light Output Colour
Green
Mounting Hole Size
6.1mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Recessed
Bezel Colour
Chrome
Current Rating
30mA
Length
20mm
Length
20 mm
Distrelec Product Id
30326237
Country of Origin
Tunisia
Product details
LED Indicator, 6.1mm Mount
4mm tinted diffused epoxy lens
7.6mm chrome or black nickel plated brass housing
Recessed or prominent bezel style
Mounting hole size: 6.1mm
Solder terminal connection

BD 3.722
BD 3.722 Each (Exc. Vat)
BD 4.094
BD 4.094 Each (inc. VAT)
1
BD 3.722
BD 3.722 Each (Exc. Vat)
BD 4.094
BD 4.094 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.722 |
10 - 99 | BD 2.908 |
100 - 499 | BD 2.846 |
500+ | BD 2.704 |

Technical Document
Specifications
Brand
BulginVoltage Rating
2.1V
Light Output Colour
Green
Mounting Hole Size
6.1mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Recessed
Bezel Colour
Chrome
Current Rating
30mA
Length
20mm
Length
20 mm
Distrelec Product Id
30326237
Country of Origin
Tunisia
Product details
LED Indicator, 6.1mm Mount
4mm tinted diffused epoxy lens
7.6mm chrome or black nickel plated brass housing
Recessed or prominent bezel style
Mounting hole size: 6.1mm
Solder terminal connection
