Technical Document
Specifications
Brand
BulginActuator Type
Momentary
Contact Configuration
SPDT
Contact Current Rating
2.5A
Terminal Type
Plug In
Case Material
Thermoplastic
Country of Origin
Tunisia
Stock information temporarily unavailable.
BD 5.450
BD 5.450 Each (Exc. Vat)
BD 5.995
BD 5.995 Each (inc. VAT)
Bulgin Door Micro Switch, Momentary, SPDT 2.5A Thermoplastic
1
BD 5.450
BD 5.450 Each (Exc. Vat)
BD 5.995
BD 5.995 Each (inc. VAT)
Bulgin Door Micro Switch, Momentary, SPDT 2.5A Thermoplastic
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | BD 5.450 |
2 - 4 | BD 5.318 |
5 - 9 | BD 5.192 |
10 - 24 | BD 5.082 |
25+ | BD 4.982 |
Technical Document
Specifications
Brand
BulginActuator Type
Momentary
Contact Configuration
SPDT
Contact Current Rating
2.5A
Terminal Type
Plug In
Case Material
Thermoplastic
Country of Origin
Tunisia