Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bulgin 10A Inline Fuse Holder for 5 x 20mm Fuse, 250V ac

RS Stock No.: 420-050Brand: BulginManufacturers Part No.: FX0385
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Bulgin

Fuse Holder Type

Inline

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Includes Indicator

No

Case Material

Nylon Polybutene

Series

FX

International Protection Rating

IP66

Protection Category

PC1

Compatible Fuse Sizes

5 x 20 mm

Compatible Fuse Diameter

5mm

Terminal Type

Screw

Contact Material

Brass

Compatible Fuse Length

20mm

Country of Origin

Tunisia

Product details

Bulgin In-Line Fuse Holders - PC1

From Bulgin, the FX0 series of In-line fuse holders designed for housing 5x20 mm, 6.3x25 and 6.3x32 mm cartridge fuses. The fully enclosed holders are robust and reliable, and with their two-part construction are simple to install. In-line fuse holders make it easier to access or change fuses in an electrical circuit as and when required.

Manufactured from high-quality materials the FX0 fuse holders feature brass nickel plated screw terminals requiring no specialized tooling. This makes termination easy and repair rapid. Available in two types, standard enclosed or sealed to IP66. FX0 fuse holders are ideal for industrial applications where a higher level of protection is needed. Suitable for maintenance, repair or for new designs.

Protection Category PC1

The Bulgin FX0 series of in-line fuse holders have a PC1 rating. This means the fuse holders offer no integral protection against electric shock. Designers and manufacturers MUST provide additional protection against electric shock on equipment.

Features and Benefits

• Robust and reliable
• Compact design
• Fully enclosed clear Polybutene UL94HB or black Nylon 6 UL94V-0 plastic casings
• Convenient two-part construction, screws together
• IP66 versions to Protection Class to EN60529: 1992+A2:2013
• PVC Grommet and Nitrile O Ring on the Sealed IP66 Versions
• 10 Amp maximum
• 50 Volt (250 Volt inaccessible)
• Accepts 1mm² cable size maximum

Applications

Cartridge fuses and in-line fuse holders are used to protect a circuits cabling from the excessive current that could lead to damage or even an electrical fire. In-line fuse holders are used in a wide range of electrical and electronic applications. Some of the most common are

• Electrical appliances and devices
• Portable electronics
• LCD Monitors
• DVD players
• Game systems
• Laptops
• Printers
• Battery packs

Fuse Holder Types – Standard or Sealed?

• Part numbers FX0380, FX0280 and FX0180 standard fuse holders.
• Part numbers FX0385, FX0285 and FX0185 are sealed to IP66. These fuse holders are supplied with a 3 stage stepped cable grommet. The stepped grommet allows the fuse holder to maintain its IP66 rating depending on the wire size needed.

You may be interested in
Bulgin 10A Inline Fuse Holder for 5 x 20mm Fuse, 250V ac
BD 4.799Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 26.596

BD 26.596 1 Pack of 5 (Exc. Vat)

BD 29.256

BD 29.256 1 Pack of 5 (inc. VAT)

Bulgin 10A Inline Fuse Holder for 5 x 20mm Fuse, 250V ac

BD 26.596

BD 26.596 1 Pack of 5 (Exc. Vat)

BD 29.256

BD 29.256 1 Pack of 5 (inc. VAT)

Bulgin 10A Inline Fuse Holder for 5 x 20mm Fuse, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 26.596
10 - 24BD 24.680
25 - 49BD 21.830
50+BD 20.333
You may be interested in
Bulgin 10A Inline Fuse Holder for 5 x 20mm Fuse, 250V ac
BD 4.799Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Bulgin

Fuse Holder Type

Inline

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Includes Indicator

No

Case Material

Nylon Polybutene

Series

FX

International Protection Rating

IP66

Protection Category

PC1

Compatible Fuse Sizes

5 x 20 mm

Compatible Fuse Diameter

5mm

Terminal Type

Screw

Contact Material

Brass

Compatible Fuse Length

20mm

Country of Origin

Tunisia

Product details

Bulgin In-Line Fuse Holders - PC1

From Bulgin, the FX0 series of In-line fuse holders designed for housing 5x20 mm, 6.3x25 and 6.3x32 mm cartridge fuses. The fully enclosed holders are robust and reliable, and with their two-part construction are simple to install. In-line fuse holders make it easier to access or change fuses in an electrical circuit as and when required.

Manufactured from high-quality materials the FX0 fuse holders feature brass nickel plated screw terminals requiring no specialized tooling. This makes termination easy and repair rapid. Available in two types, standard enclosed or sealed to IP66. FX0 fuse holders are ideal for industrial applications where a higher level of protection is needed. Suitable for maintenance, repair or for new designs.

Protection Category PC1

The Bulgin FX0 series of in-line fuse holders have a PC1 rating. This means the fuse holders offer no integral protection against electric shock. Designers and manufacturers MUST provide additional protection against electric shock on equipment.

Features and Benefits

• Robust and reliable
• Compact design
• Fully enclosed clear Polybutene UL94HB or black Nylon 6 UL94V-0 plastic casings
• Convenient two-part construction, screws together
• IP66 versions to Protection Class to EN60529: 1992+A2:2013
• PVC Grommet and Nitrile O Ring on the Sealed IP66 Versions
• 10 Amp maximum
• 50 Volt (250 Volt inaccessible)
• Accepts 1mm² cable size maximum

Applications

Cartridge fuses and in-line fuse holders are used to protect a circuits cabling from the excessive current that could lead to damage or even an electrical fire. In-line fuse holders are used in a wide range of electrical and electronic applications. Some of the most common are

• Electrical appliances and devices
• Portable electronics
• LCD Monitors
• DVD players
• Game systems
• Laptops
• Printers
• Battery packs

Fuse Holder Types – Standard or Sealed?

• Part numbers FX0380, FX0280 and FX0180 standard fuse holders.
• Part numbers FX0385, FX0285 and FX0185 are sealed to IP66. These fuse holders are supplied with a 3 stage stepped cable grommet. The stepped grommet allows the fuse holder to maintain its IP66 rating depending on the wire size needed.

You may be interested in
Bulgin 10A Inline Fuse Holder for 5 x 20mm Fuse, 250V ac
BD 4.799Each (In a Pack of 5) (Exc. Vat)