Bulgin 13A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 1P, 250V ac

RS Stock No.: 418-625Brand: BulginManufacturers Part No.: FX0415/SDistrelec Article No.: 30397387
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Bulgin

Fuse Holder Type

Panel Mount

Fuse Size

6.3 x 32mm

Current Rating

13A

Voltage Rating

250V ac

Number of Poles

1P

Includes Indicator

No

Case Material

Glass Filled Nylon

Terminal Type

Quick Connect

Contact Material

Silver Plated Brass

Compatible Fuse Length

32mm

Series

FX

Protection Category

PC2

Compatible Fuse Sizes

6.3 x 32 mm

Compatible Fuse Diameter

6.3mm

Cap Style

Slotted

Distrelec Product Id

30397387

Country of Origin

Tunisia

Product details

Screw Cap

Approvals

UL

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

You may be interested in
Stock information temporarily unavailable.

BD 6.276

BD 6.276 Each (Exc. Vat)

BD 6.904

BD 6.904 Each (inc. VAT)

Bulgin 13A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 1P, 250V ac

BD 6.276

BD 6.276 Each (Exc. Vat)

BD 6.904

BD 6.904 Each (inc. VAT)

Bulgin 13A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 1P, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.276
10 - 24BD 5.940
25 - 49BD 3.988
50+BD 3.949
You may be interested in

Technical Document

Specifications

Brand

Bulgin

Fuse Holder Type

Panel Mount

Fuse Size

6.3 x 32mm

Current Rating

13A

Voltage Rating

250V ac

Number of Poles

1P

Includes Indicator

No

Case Material

Glass Filled Nylon

Terminal Type

Quick Connect

Contact Material

Silver Plated Brass

Compatible Fuse Length

32mm

Series

FX

Protection Category

PC2

Compatible Fuse Sizes

6.3 x 32 mm

Compatible Fuse Diameter

6.3mm

Cap Style

Slotted

Distrelec Product Id

30397387

Country of Origin

Tunisia

Product details

Screw Cap

Approvals

UL

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

You may be interested in