Technical Document
Specifications
Brand
BulginActuator Type
Lever
Contact Configuration
SPDT
Contact Current Rating
5 A
Terminal Type
Quick Connect
Contact Material
Brass
Case Material
Polyamide
Country of Origin
Tunisia
BD 1,559.250
BD 3.118 Each (In a Box of 500) (Exc. Vat)
BD 1,715.175
BD 3.430 Each (In a Box of 500) (inc. VAT)
500
BD 1,559.250
BD 3.118 Each (In a Box of 500) (Exc. Vat)
BD 1,715.175
BD 3.430 Each (In a Box of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BulginActuator Type
Lever
Contact Configuration
SPDT
Contact Current Rating
5 A
Terminal Type
Quick Connect
Contact Material
Brass
Case Material
Polyamide
Country of Origin
Tunisia