Technical Document
Specifications
Brand
BulginSwitch Operation
On-On
Panel Cut Out Width
12.9mm
Illuminated
No
Mounting Type
Panel Mount
Country of Origin
Tunisia
Stock information temporarily unavailable.
BD 4.235
BD 0.847 Each (In a Pack of 5) (Exc. Vat)
BD 4.659
BD 0.932 Each (In a Pack of 5) (inc. VAT)
Bulgin, On-On Rocker Switch Panel Mount
5
BD 4.235
BD 0.847 Each (In a Pack of 5) (Exc. Vat)
BD 4.659
BD 0.932 Each (In a Pack of 5) (inc. VAT)
Bulgin, On-On Rocker Switch Panel Mount
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.847 | BD 4.235 |
25 - 95 | BD 0.798 | BD 3.988 |
100 - 245 | BD 0.776 | BD 3.878 |
250+ | BD 0.754 | BD 3.768 |
Technical Document
Specifications
Brand
BulginSwitch Operation
On-On
Panel Cut Out Width
12.9mm
Illuminated
No
Mounting Type
Panel Mount
Country of Origin
Tunisia