Bulgin Capacitive Switch Latching NO,Illuminated, Green, Red, IP68, IP69K Black Anodised

RS Stock No.: 204-7874Brand: BulginManufacturers Part No.: MC25LOBGR
brand-logo
View all in Capacitive Switches

Technical Document

Specifications

Brand

Bulgin

Switch Operation

Latching

Switch Type

Capacitive

Switch Function

NO

LED Colour

Green, Red

Illuminated

Yes

Maximum Input Voltage

24V dc

Minimum Input Voltage

12V dc

IP Rating

IP68, IP69K

Contact Material

Black Anodised

Current Rating

500mA

Country of Origin

China

Stock information temporarily unavailable.

BD 2,572.680

BD 42.878 Each (In a Box of 60) (Exc. Vat)

BD 2,829.948

BD 47.166 Each (In a Box of 60) (inc. VAT)

Bulgin Capacitive Switch Latching NO,Illuminated, Green, Red, IP68, IP69K Black Anodised

BD 2,572.680

BD 42.878 Each (In a Box of 60) (Exc. Vat)

BD 2,829.948

BD 47.166 Each (In a Box of 60) (inc. VAT)

Bulgin Capacitive Switch Latching NO,Illuminated, Green, Red, IP68, IP69K Black Anodised
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bulgin

Switch Operation

Latching

Switch Type

Capacitive

Switch Function

NO

LED Colour

Green, Red

Illuminated

Yes

Maximum Input Voltage

24V dc

Minimum Input Voltage

12V dc

IP Rating

IP68, IP69K

Contact Material

Black Anodised

Current Rating

500mA

Country of Origin

China