Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bulgin Push Button Switch, Momentary, Panel Mount, Screw Mount, SPST

RS Stock No.: 133-6574Brand: BulginManufacturers Part No.: MP0013
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Bulgin

Switch Operation

Momentary

Mounting Type

Panel Mount, Screw Mount

Contact Configuration

SPST

Contact Current Rating

1 A @ 50 V ac

Contact Material

Silver Plated Copper

Manufacturer Part No.

MP0013

Terminal Type

Screw

Country of Origin

United Kingdom

Product details

SPDT, vandal-proof

BULGIN has extended its range of press switches to also include a range of vandal-proof designs. With stainless steel press button.

Stock information temporarily unavailable.

P.O.A.

Bulgin Push Button Switch, Momentary, Panel Mount, Screw Mount, SPST

P.O.A.

Bulgin Push Button Switch, Momentary, Panel Mount, Screw Mount, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bulgin

Switch Operation

Momentary

Mounting Type

Panel Mount, Screw Mount

Contact Configuration

SPST

Contact Current Rating

1 A @ 50 V ac

Contact Material

Silver Plated Copper

Manufacturer Part No.

MP0013

Terminal Type

Screw

Country of Origin

United Kingdom

Product details

SPDT, vandal-proof

BULGIN has extended its range of press switches to also include a range of vandal-proof designs. With stainless steel press button.