Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Green LED, 24V dc,

RS Stock No.: 729-5494Brand: BulginManufacturers Part No.: MPI002/RP/GN
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Bulgin

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Series

MPI002

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

24V dc

Push Button Style

Round

LED Colour

Green

IP Rating

IP66

Contact Current Rating

50 mA @ 24 V dc

Contact Material

Gold Plated

Case Colour

Silver

Manufacturer Part No.

MPI002/RP/GN

Terminal Type

Solder

Country of Origin

Tunisia

Product details

Vandal Resistant Switches

Manufactured from Stainless Steel, Bulgin’s range of vandal resistant security switches are designed with a high resistance to wear and tear.

Available with Red, Green and Blue, dot and ring LED illumination
Fitted with integral supply resistor for 6V, 12V and 24V variants
Screw or solder termination options
Internal TVS protection
Front of panel sealed to IP66
Overall length; 31 mm (screw terms), 32.7mm (2.8mm tags)
Panel cut out; 19.2 mm

Stock information temporarily unavailable.

BD 14.443

BD 14.443 Each (Exc. Vat)

BD 15.887

BD 15.887 Each (inc. VAT)

Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Green LED, 24V dc,
Select packaging type

BD 14.443

BD 14.443 Each (Exc. Vat)

BD 15.887

BD 15.887 Each (inc. VAT)

Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Green LED, 24V dc,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 14.443
10 - 49BD 12.881
50 - 99BD 11.500
100 - 249BD 10.070
250+BD 9.356

Technical Document

Specifications

Brand

Bulgin

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Series

MPI002

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

24V dc

Push Button Style

Round

LED Colour

Green

IP Rating

IP66

Contact Current Rating

50 mA @ 24 V dc

Contact Material

Gold Plated

Case Colour

Silver

Manufacturer Part No.

MPI002/RP/GN

Terminal Type

Solder

Country of Origin

Tunisia

Product details

Vandal Resistant Switches

Manufactured from Stainless Steel, Bulgin’s range of vandal resistant security switches are designed with a high resistance to wear and tear.

Available with Red, Green and Blue, dot and ring LED illumination
Fitted with integral supply resistor for 6V, 12V and 24V variants
Screw or solder termination options
Internal TVS protection
Front of panel sealed to IP66
Overall length; 31 mm (screw terms), 32.7mm (2.8mm tags)
Panel cut out; 19.2 mm