Bulgin Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

RS Stock No.: 204-8005Brand: BulginManufacturers Part No.: PF0033/20/63Distrelec Article No.: 14322343
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

Bulgin

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

Fuse Size

5 x 20mm

Country of Origin

Tunisia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 535.700

BD 2.678 Each (In a Box of 200) (Exc. Vat)

BD 589.270

BD 2.946 Each (In a Box of 200) (inc. VAT)

Bulgin Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

BD 535.700

BD 2.678 Each (In a Box of 200) (Exc. Vat)

BD 589.270

BD 2.946 Each (In a Box of 200) (inc. VAT)

Bulgin Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bulgin

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

Fuse Size

5 x 20mm

Country of Origin

Tunisia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more