Bulgin Circular Connector, 2 Contacts, Push-Pull, Socket, Female, IP66, Y Series

RS Stock No.: 251-7540Brand: BulginManufacturers Part No.: PPCEGG0K02CLL
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

2

Mounting Type

Push-Pull

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP66

Series

Y

Country of Origin

China

Stock information temporarily unavailable.

BD 19.586

BD 19.586 Each (Exc. Vat)

BD 21.545

BD 21.545 Each (inc. VAT)

Bulgin Circular Connector, 2 Contacts, Push-Pull, Socket, Female, IP66, Y Series

BD 19.586

BD 19.586 Each (Exc. Vat)

BD 21.545

BD 21.545 Each (inc. VAT)

Bulgin Circular Connector, 2 Contacts, Push-Pull, Socket, Female, IP66, Y Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 19.586
10+BD 19.063

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

2

Mounting Type

Push-Pull

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP66

Series

Y

Country of Origin

China