Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bulgin Circular Connector, 2 Contacts, Push-Pull, Socket, Female, IP50, X Series

RS Stock No.: 251-7543Brand: BulginManufacturers Part No.: PPCEGG1B02CLLDistrelec Article No.: 30317229
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

2

Mounting Type

Push-Pull

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Series

X

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 382.938

BD 15.318 Each (In a Bag of 25) (Exc. Vat)

BD 421.232

BD 16.850 Each (In a Bag of 25) (inc. VAT)

Bulgin Circular Connector, 2 Contacts, Push-Pull, Socket, Female, IP50, X Series

BD 382.938

BD 15.318 Each (In a Bag of 25) (Exc. Vat)

BD 421.232

BD 16.850 Each (In a Bag of 25) (inc. VAT)

Bulgin Circular Connector, 2 Contacts, Push-Pull, Socket, Female, IP50, X Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
25 - 25BD 15.318BD 382.938
50 - 75BD 14.597BD 364.925
100 - 225BD 13.816BD 345.400
250+BD 13.238BD 330.962

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

2

Mounting Type

Push-Pull

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Series

X

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more