Bulgin Circular Connector, 5 Contacts, Push-Pull, Socket, Female, IP50, X Series

RS Stock No.: 251-7551Brand: BulginManufacturers Part No.: PPCEGG1B05CLL
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

5

Mounting Type

Push-Pull

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Series

X

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 18.854

BD 18.854 Each (Exc. Vat)

BD 20.739

BD 20.739 Each (inc. VAT)

Bulgin Circular Connector, 5 Contacts, Push-Pull, Socket, Female, IP50, X Series

BD 18.854

BD 18.854 Each (Exc. Vat)

BD 20.739

BD 20.739 Each (inc. VAT)

Bulgin Circular Connector, 5 Contacts, Push-Pull, Socket, Female, IP50, X Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 18.854
10+BD 18.342

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

5

Mounting Type

Push-Pull

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Series

X

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more