Bulgin Circular Connector, 6 Contacts, Push-Pull, Socket, Female, IP50, X Series

RS Stock No.: 251-7553Brand: BulginManufacturers Part No.: PPCEGG1B06CLL
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

6

Mounting Type

Push-Pull

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Series

X

Country of Origin

China

Stock information temporarily unavailable.

BD 19.344

BD 19.344 Each (Exc. Vat)

BD 21.278

BD 21.278 Each (inc. VAT)

Bulgin Circular Connector, 6 Contacts, Push-Pull, Socket, Female, IP50, X Series

BD 19.344

BD 19.344 Each (Exc. Vat)

BD 21.278

BD 21.278 Each (inc. VAT)

Bulgin Circular Connector, 6 Contacts, Push-Pull, Socket, Female, IP50, X Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 19.344
10+BD 18.810

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

6

Mounting Type

Push-Pull

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Series

X

Country of Origin

China