Bulgin Circular Connector, 4 Contacts, Push-Pull, Plug, Male, IP66, Y Series

RS Stock No.: 251-7618Brand: BulginManufacturers Part No.: PPCFGG1K04CLADDistrelec Article No.: 30317263
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

4

Mounting Type

Push-Pull

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP66

Series

Y

Country of Origin

China

Stock information temporarily unavailable.

BD 573.925

BD 22.957 Each (In a Bag of 25) (Exc. Vat)

BD 631.317

BD 25.253 Each (In a Bag of 25) (inc. VAT)

Bulgin Circular Connector, 4 Contacts, Push-Pull, Plug, Male, IP66, Y Series

BD 573.925

BD 22.957 Each (In a Bag of 25) (Exc. Vat)

BD 631.317

BD 25.253 Each (In a Bag of 25) (inc. VAT)

Bulgin Circular Connector, 4 Contacts, Push-Pull, Plug, Male, IP66, Y Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

4

Mounting Type

Push-Pull

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP66

Series

Y

Country of Origin

China