Bulgin Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP68, Buccaneer 400 Series

Technical Document
Specifications
Brand
BulginNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp, Solder
IP Rating
IP68
Current Rating
5.0A
Body Orientation
Straight
Series
Buccaneer 400
Voltage Rating
125.0 V
Mating Type
Threaded
Shell Size
19
Housing Material
Polymer
Strain Relief
Yes
Contact Plating
Gold
Outer Diameter
19.1mm
Minimum Operating Temperature
-40°C
Contact Material
Copper
Maximum Operating Temperature
+80°C
Country of Origin
Tunisia
Product details
Bulgin Buccaneer 400 Series Cable Mount Connectors
From Bulgin, the Buccaneer 400 series of robust circular connectors ideal for harsh environments. With an IP68 ingress rating, they are fully sealed and protected from the elements. A knurled locking ring ensures secure mating and a tamperproof connection. A dust cap for extra protection is also available separately. Compact in form, the circular connectors are ideal for industrial applications requiring a small design footprint.
Cable mount connectors are available in both male (plug) and female (socket) formats. Both types accept either crimp or solder contacts depending on application. (Contacts must be ordered separately)
Bulgin Buccaneer 400 series connectors mate with Flex in-line or panel mount connectors of the opposite gender.
Features and Benefits
• Rugged construction
• Compact design
• Polyamide flame retardant materials UL94 V-0
• IP68 sealed electrical connectors to EN 60529
• Strong, durable strain relief for maximum cable retention
• Waterproof and dustproof
• Current – 1A, 5A and 8A dependant on the number of poles
• Voltage – 50V, 125V and 250V dependant on the number of poles
• Secure and tamperproof connection
• Crimp or solder contacts
Applications
Due to their excellent environmental resistance properties, the Buccaneer 400 range of industrial power connectors are best suited to harsher working environments that demand a higher level of protection. Some of the most common engineering applications are;
• Industrial pumps
• Cylinders and valves
• Sensors and switches
• Motors and fans
• Welding equipment
• Boating and marine equipment
• Navigation equipment
• Industrial automation
• Tooling and machinery
• Process control
• Emergency and portable lighting
Environment
Bulgin Buccaneer circular connectors have an IP68 ingress protection rating. This means, when mated they are fully sealed from dust and are waterproof. Suitable for use in some of the most challenging environments.
FAQ
Q - Is there any recommended tooling?
A – Hand crimp tool 841-8715 is recommended for the best results. A Positioning tool is also advised depending on the size of the contact
841-8724 is a positioner for 1A contacts (10 and 12 way connectors)
841-8727 is a positioner for 5A contacts (4.6 and 8-way connectors)
841-8721 is a positioner for 8A contacts (2 and 3-way connectors)
Q – Are there any other accessories available?
A - A threaded dust cap is available for extra protection when the connectors are not in use. See part number 4261-237
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
BD 6.831
BD 6.831 Each (Exc. Vat)
BD 7.514
BD 7.514 Each (inc. VAT)
1
BD 6.831
BD 6.831 Each (Exc. Vat)
BD 7.514
BD 7.514 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 6.831 |
10 - 49 | BD 6.325 |
50 - 99 | BD 6.056 |
100+ | BD 5.676 |
Technical Document
Specifications
Brand
BulginNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp, Solder
IP Rating
IP68
Current Rating
5.0A
Body Orientation
Straight
Series
Buccaneer 400
Voltage Rating
125.0 V
Mating Type
Threaded
Shell Size
19
Housing Material
Polymer
Strain Relief
Yes
Contact Plating
Gold
Outer Diameter
19.1mm
Minimum Operating Temperature
-40°C
Contact Material
Copper
Maximum Operating Temperature
+80°C
Country of Origin
Tunisia
Product details
Bulgin Buccaneer 400 Series Cable Mount Connectors
From Bulgin, the Buccaneer 400 series of robust circular connectors ideal for harsh environments. With an IP68 ingress rating, they are fully sealed and protected from the elements. A knurled locking ring ensures secure mating and a tamperproof connection. A dust cap for extra protection is also available separately. Compact in form, the circular connectors are ideal for industrial applications requiring a small design footprint.
Cable mount connectors are available in both male (plug) and female (socket) formats. Both types accept either crimp or solder contacts depending on application. (Contacts must be ordered separately)
Bulgin Buccaneer 400 series connectors mate with Flex in-line or panel mount connectors of the opposite gender.
Features and Benefits
• Rugged construction
• Compact design
• Polyamide flame retardant materials UL94 V-0
• IP68 sealed electrical connectors to EN 60529
• Strong, durable strain relief for maximum cable retention
• Waterproof and dustproof
• Current – 1A, 5A and 8A dependant on the number of poles
• Voltage – 50V, 125V and 250V dependant on the number of poles
• Secure and tamperproof connection
• Crimp or solder contacts
Applications
Due to their excellent environmental resistance properties, the Buccaneer 400 range of industrial power connectors are best suited to harsher working environments that demand a higher level of protection. Some of the most common engineering applications are;
• Industrial pumps
• Cylinders and valves
• Sensors and switches
• Motors and fans
• Welding equipment
• Boating and marine equipment
• Navigation equipment
• Industrial automation
• Tooling and machinery
• Process control
• Emergency and portable lighting
Environment
Bulgin Buccaneer circular connectors have an IP68 ingress protection rating. This means, when mated they are fully sealed from dust and are waterproof. Suitable for use in some of the most challenging environments.
FAQ
Q - Is there any recommended tooling?
A – Hand crimp tool 841-8715 is recommended for the best results. A Positioning tool is also advised depending on the size of the contact
841-8724 is a positioner for 1A contacts (10 and 12 way connectors)
841-8727 is a positioner for 5A contacts (4.6 and 8-way connectors)
841-8721 is a positioner for 8A contacts (2 and 3-way connectors)
Q – Are there any other accessories available?
A - A threaded dust cap is available for extra protection when the connectors are not in use. See part number 4261-237
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.