Bulgin Circular Connector, 2 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP68, Buccaneer 400 Series

Technical Document
Specifications
Brand
BulginNumber Of Contacts
2
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp, Solder
IP Rating
IP68
Current Rating
8.0A
Series
Buccaneer 400
Body Orientation
Straight
Voltage Rating
250.0 V
Mating Type
Threaded
Shell Size
19
Housing Material
Polymer
Strain Relief
Yes
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Contact Material
Copper
Country of Origin
Tunisia
Product details
In-line Cable Coupler Shells
Mate with cable plug and socket
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
BD 4.840
BD 4.840 Each (Exc. Vat)
BD 5.324
BD 5.324 Each (inc. VAT)
1
BD 4.840
BD 4.840 Each (Exc. Vat)
BD 5.324
BD 5.324 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 4.840 |
| 10 - 49 | BD 4.576 |
| 50 - 99 | BD 4.444 |
| 100+ | BD 4.340 |
Technical Document
Specifications
Brand
BulginNumber Of Contacts
2
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp, Solder
IP Rating
IP68
Current Rating
8.0A
Series
Buccaneer 400
Body Orientation
Straight
Voltage Rating
250.0 V
Mating Type
Threaded
Shell Size
19
Housing Material
Polymer
Strain Relief
Yes
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Contact Material
Copper
Country of Origin
Tunisia
Product details
In-line Cable Coupler Shells
Mate with cable plug and socket
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.

