Bulgin Circular Connector, 2 Contacts, Front Mount, Miniature Connector, Plug, Male, IP68, Buccaneer 400 Series

RS Stock No.: 426-1007Brand: BulginManufacturers Part No.: PX0412/02PDistrelec Article No.: 14479283
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

2

Mounting Type

Front Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp, Solder

IP Rating

IP68

Current Rating

8.0A

Series

Buccaneer 400

Body Orientation

Straight

Voltage Rating

250.0 V

Shell Size

16

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Maximum Operating Temperature

+80°C

Contact Material

Copper

Minimum Operating Temperature

-40°C

Country of Origin

Tunisia

Product details

Panel Plugs and Socket Shells

Mate with cable plug and socket

Micro Buccaneer 400

The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.

Stock information temporarily unavailable.

BD 4.895

BD 4.895 Each (Exc. Vat)

BD 5.385

BD 5.385 Each (inc. VAT)

Bulgin Circular Connector, 2 Contacts, Front Mount, Miniature Connector, Plug, Male, IP68, Buccaneer 400 Series

BD 4.895

BD 4.895 Each (Exc. Vat)

BD 5.385

BD 5.385 Each (inc. VAT)

Bulgin Circular Connector, 2 Contacts, Front Mount, Miniature Connector, Plug, Male, IP68, Buccaneer 400 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.895
10 - 49BD 4.494
50 - 99BD 4.301
100+BD 4.037

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

2

Mounting Type

Front Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp, Solder

IP Rating

IP68

Current Rating

8.0A

Series

Buccaneer 400

Body Orientation

Straight

Voltage Rating

250.0 V

Shell Size

16

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Maximum Operating Temperature

+80°C

Contact Material

Copper

Minimum Operating Temperature

-40°C

Country of Origin

Tunisia

Product details

Panel Plugs and Socket Shells

Mate with cable plug and socket

Micro Buccaneer 400

The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.