Technical Document
Specifications
Brand
BulginNumber Of Contacts
2
Mounting Type
Rear Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp, Solder
IP Rating
IP68, IP69K
Current Rating
8.0A
Series
Buccaneer 400
Body Orientation
Straight
Voltage Rating
250.0 V
Shell Size
19
Mating Type
Threaded
Housing Material
Polymer
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Strain Relief
No
Maximum Operating Temperature
80.0°C
Contact Material
Copper
Minimum Operating Temperature
-40.0°C
Country of Origin
Tunisia
Product details
Rear Panel Mount Plugs and Socket Shells
Mates with cable connector
Single hole fixing
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
BD 3.641
BD 3.641 Each (Exc. Vat)
BD 4.005
BD 4.005 Each (inc. VAT)
1
BD 3.641
BD 3.641 Each (Exc. Vat)
BD 4.005
BD 4.005 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 3.641 |
10 - 49 | BD 3.350 |
50 - 99 | BD 3.212 |
100+ | BD 3.008 |
Technical Document
Specifications
Brand
BulginNumber Of Contacts
2
Mounting Type
Rear Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp, Solder
IP Rating
IP68, IP69K
Current Rating
8.0A
Series
Buccaneer 400
Body Orientation
Straight
Voltage Rating
250.0 V
Shell Size
19
Mating Type
Threaded
Housing Material
Polymer
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Strain Relief
No
Maximum Operating Temperature
80.0°C
Contact Material
Copper
Minimum Operating Temperature
-40.0°C
Country of Origin
Tunisia
Product details
Rear Panel Mount Plugs and Socket Shells
Mates with cable connector
Single hole fixing
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.