Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bulgin C16 Panel Mount IEC Connector Male, 10A, 250 V

RS Stock No.: 138-8389Brand: BulginManufacturers Part No.: PX0590/28
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C16

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Quick Connect

Number of Fuses

None

Voltage Rating

250 V

Shuttered

No

Country of Origin

United Kingdom

Product details

Bulgin chassis plug

Assembly: Longitudinal flange (flange fixed by two screws).

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bulgin C16 Panel Mount IEC Connector Male, 10A, 250 V

P.O.A.

Bulgin C16 Panel Mount IEC Connector Male, 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C16

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Quick Connect

Number of Fuses

None

Voltage Rating

250 V

Shuttered

No

Country of Origin

United Kingdom

Product details

Bulgin chassis plug

Assembly: Longitudinal flange (flange fixed by two screws).

You may be interested in