Technical Document
Specifications
Brand
BulginIEC Connector Type
C19
Mounting Type
Cable Mount
Gender
Female
Current Rating
16A
Termination Method
Quick Connect
Number of Fuses
None
Voltage Rating
250 V
Rewireable
Yes
Shuttered
No
Country of Origin
Tunisia
Product details
Bulgin C20/C19 IEC Connectors, Cold Condition
A selection of RoHS compliant cold condition C20 inlets with 6.3mm tabs, in flange mount and snap fit to panel versions and a C19 female cable plug which features screw terminals, wire size maximum 3x2.5mm2 (3x12AWG) and a maximum cable diameter of 12mm. These IEC connectors are of nylon construction, flammability rating UL94V-0, the C19 connector has brass contacts, where-as the C20 inlets feature nickle plated brass contacts.
Maximum rating 16A, 250Vac, 20A, 250Vac UL and CSA
Operating temperature range -40 to +70° C
Approvals
CSA, UL, RU
BD 7.249
BD 7.249 Each (Exc. Vat)
BD 7.974
BD 7.974 Each (inc. VAT)
1
BD 7.249
BD 7.249 Each (Exc. Vat)
BD 7.974
BD 7.974 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 7.249 |
10 - 24 | BD 7.095 |
25 - 49 | BD 6.924 |
50+ | BD 6.704 |
Technical Document
Specifications
Brand
BulginIEC Connector Type
C19
Mounting Type
Cable Mount
Gender
Female
Current Rating
16A
Termination Method
Quick Connect
Number of Fuses
None
Voltage Rating
250 V
Rewireable
Yes
Shuttered
No
Country of Origin
Tunisia
Product details
Bulgin C20/C19 IEC Connectors, Cold Condition
A selection of RoHS compliant cold condition C20 inlets with 6.3mm tabs, in flange mount and snap fit to panel versions and a C19 female cable plug which features screw terminals, wire size maximum 3x2.5mm2 (3x12AWG) and a maximum cable diameter of 12mm. These IEC connectors are of nylon construction, flammability rating UL94V-0, the C19 connector has brass contacts, where-as the C20 inlets feature nickle plated brass contacts.
Maximum rating 16A, 250Vac, 20A, 250Vac UL and CSA
Operating temperature range -40 to +70° C
Approvals
CSA, UL, RU