Bulgin, PX0646 Miniature Power Connector Cable Mount Socket, 2P + E, Solder Termination, 3A, 250 V ac

RS Stock No.: 489-504Brand: BulginManufacturers Part No.: PX0646
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Brand

Bulgin

Pole Format

2P + E

Plug/Socket

Socket

Voltage Rating

250 V ac

Gender

Female

Mounting Type

Cable Mount

Current Rating

3A

Termination Method

Solder

Contact Material

Brass

Housing Material

GF, Nylon

Contact Plating

Silver

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Series

PX0646

Country of Origin

Tunisia

Product details

3-Way Miniature Polarised Plug & Socket

3-pin non-reversible miniature connectors
Cable sockets incorporate cable support
For suitable hole cutters see stock no 543-579

Warning

These connectors are only suitable for making mains connections when inaccessible, except by the use of a tool. Otherwise limited to 50V operation.

You may be interested in
Stock information temporarily unavailable.

BD 37.372

BD 7.474 Each (In a Pack of 5) (Exc. Vat)

BD 41.109

BD 8.221 Each (In a Pack of 5) (inc. VAT)

Bulgin, PX0646 Miniature Power Connector Cable Mount Socket, 2P + E, Solder Termination, 3A, 250 V ac

BD 37.372

BD 7.474 Each (In a Pack of 5) (Exc. Vat)

BD 41.109

BD 8.221 Each (In a Pack of 5) (inc. VAT)

Bulgin, PX0646 Miniature Power Connector Cable Mount Socket, 2P + E, Solder Termination, 3A, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 7.474BD 37.372
50 - 120BD 7.249BD 36.245
125 - 245BD 7.046BD 35.228
250+BD 6.958BD 34.788
You may be interested in

Technical Document

Specifications

Brand

Bulgin

Pole Format

2P + E

Plug/Socket

Socket

Voltage Rating

250 V ac

Gender

Female

Mounting Type

Cable Mount

Current Rating

3A

Termination Method

Solder

Contact Material

Brass

Housing Material

GF, Nylon

Contact Plating

Silver

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Series

PX0646

Country of Origin

Tunisia

Product details

3-Way Miniature Polarised Plug & Socket

3-pin non-reversible miniature connectors
Cable sockets incorporate cable support
For suitable hole cutters see stock no 543-579

Warning

These connectors are only suitable for making mains connections when inaccessible, except by the use of a tool. Otherwise limited to 50V operation.

You may be interested in