Bulgin C13 Panel Mount IEC Connector Socket, 10A, 250 V

RS Stock No.: 295-8692Brand: BulginManufacturers Part No.: PX0675/63/WH
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C13

Mounting Type

Panel Mount

Gender

Female

Current Rating

10A

Body Orientation

Straight

Termination Method

Quick Connect

Standards Met

CSA certified, IMQ, UL listed, VDE

Number of Fuses

None

Voltage Rating

250 V

Shuttered

No

Country of Origin

Tunisia

Product details

10A Flange Fixing IEC320 Socket (C13)

Standard and shuttered sockets
250Vac/ 10A rated
Flammability rating UL94V-0
Use insulating boot stock no. 211-0907
For connector retaining clamp see 195-928.

You may be interested in
Stock information temporarily unavailable.

BD 1.221

BD 1.221 Each (Exc. Vat)

BD 1.343

BD 1.343 Each (inc. VAT)

Bulgin C13 Panel Mount IEC Connector Socket, 10A, 250 V

BD 1.221

BD 1.221 Each (Exc. Vat)

BD 1.343

BD 1.343 Each (inc. VAT)

Bulgin C13 Panel Mount IEC Connector Socket, 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.221
10 - 24BD 1.194
25 - 49BD 1.172
50+BD 1.122
You may be interested in

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C13

Mounting Type

Panel Mount

Gender

Female

Current Rating

10A

Body Orientation

Straight

Termination Method

Quick Connect

Standards Met

CSA certified, IMQ, UL listed, VDE

Number of Fuses

None

Voltage Rating

250 V

Shuttered

No

Country of Origin

Tunisia

Product details

10A Flange Fixing IEC320 Socket (C13)

Standard and shuttered sockets
250Vac/ 10A rated
Flammability rating UL94V-0
Use insulating boot stock no. 211-0907
For connector retaining clamp see 195-928.

You may be interested in