Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bulgin C14 Cable Mount IEC Connector Male, 10A, 250 V

RS Stock No.: 449-922Brand: BulginManufacturers Part No.: PX0686Distrelec Article No.: 14320503
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Cable Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Standards Met

CSA certified, IMQ, SEMKO, UL recognised, VDE

Termination Method

Screw

Number of Fuses

None

Voltage Rating

250 V

Rewireable

Yes

Shuttered

No

Series

PX0686

Distrelec Product Id

14320503

Country of Origin

Tunisia

Product details

Rewireable IEC Plugs (C14)

This Bulgin brand IEC C14 plug is a cable mounted connector that is compatible with C13 plugs, meaning it has a wide variety of applications, including desktop computers and instrument amplifiers. The accessible screw terminals result in a connector that is convenient to rewire if necessary.

C14 Options include:
295-8591 – Straight IEC Connector Male 10A, 250V
295-8614 – Right Angle IEC Connector Male 10A, 250V
449-938 - Right Angle IEC Connector Male, 10A, 250 V
449-922 – Straight IEC Connector Male, 10A, 250 V

Approvals

UL recognised component, CSA certified, VDE, IMQ, BSI

Stock information temporarily unavailable.

BD 3.086

BD 3.086 Each (Exc. Vat)

BD 3.395

BD 3.395 Each (inc. VAT)

Bulgin C14 Cable Mount IEC Connector Male, 10A, 250 V

BD 3.086

BD 3.086 Each (Exc. Vat)

BD 3.395

BD 3.395 Each (inc. VAT)

Bulgin C14 Cable Mount IEC Connector Male, 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 3.086
5 - 9BD 2.904
10 - 14BD 2.673
15+BD 2.387

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Cable Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Standards Met

CSA certified, IMQ, SEMKO, UL recognised, VDE

Termination Method

Screw

Number of Fuses

None

Voltage Rating

250 V

Rewireable

Yes

Shuttered

No

Series

PX0686

Distrelec Product Id

14320503

Country of Origin

Tunisia

Product details

Rewireable IEC Plugs (C14)

This Bulgin brand IEC C14 plug is a cable mounted connector that is compatible with C13 plugs, meaning it has a wide variety of applications, including desktop computers and instrument amplifiers. The accessible screw terminals result in a connector that is convenient to rewire if necessary.

C14 Options include:
295-8591 – Straight IEC Connector Male 10A, 250V
295-8614 – Right Angle IEC Connector Male 10A, 250V
449-938 - Right Angle IEC Connector Male, 10A, 250 V
449-922 – Straight IEC Connector Male, 10A, 250 V

Approvals

UL recognised component, CSA certified, VDE, IMQ, BSI