Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bulgin C14 Cable Mount IEC Connector Male, 10A, 250 V

RS Stock No.: 295-8591Brand: BulginManufacturers Part No.: PX0686/WHDistrelec Article No.: 30326378
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Cable Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Screw

Standards Met

CSA certified, FIMKO, IMQ, NEMKO, SEMKO, UL recognised, VDE

Number of Fuses

None

Voltage Rating

250 V

Rewireable

Yes

Shuttered

No

Distrelec Product Id

30326378

Country of Origin

Tunisia

Product details

Rewireable IEC Plugs (C14)

This Bulgin brand IEC C14 plug is a cable mounted connector that is compatible with C13 plugs, meaning it has a wide variety of applications, including desktop computers and instrument amplifiers. The accessible screw terminals result in a connector that is convenient to rewire if necessary.

C14 Options include:
295-8591 – Straight IEC Connector Male 10A, 250V
295-8614 – Right Angle IEC Connector Male 10A, 250V
449-938 - Right Angle IEC Connector Male, 10A, 250 V
449-922 – Straight IEC Connector Male, 10A, 250 V

Approvals

UL recognised component, CSA certified, VDE, IMQ, BSI

You may be interested in
Stock information temporarily unavailable.

BD 10.175

BD 10.175 Each (Exc. Vat)

BD 11.193

BD 11.193 Each (inc. VAT)

Bulgin C14 Cable Mount IEC Connector Male, 10A, 250 V

BD 10.175

BD 10.175 Each (Exc. Vat)

BD 11.193

BD 11.193 Each (inc. VAT)

Bulgin C14 Cable Mount IEC Connector Male, 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 10.175
10 - 24BD 9.801
25 - 49BD 9.476
50+BD 9.174
You may be interested in

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Cable Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Screw

Standards Met

CSA certified, FIMKO, IMQ, NEMKO, SEMKO, UL recognised, VDE

Number of Fuses

None

Voltage Rating

250 V

Rewireable

Yes

Shuttered

No

Distrelec Product Id

30326378

Country of Origin

Tunisia

Product details

Rewireable IEC Plugs (C14)

This Bulgin brand IEC C14 plug is a cable mounted connector that is compatible with C13 plugs, meaning it has a wide variety of applications, including desktop computers and instrument amplifiers. The accessible screw terminals result in a connector that is convenient to rewire if necessary.

C14 Options include:
295-8591 – Straight IEC Connector Male 10A, 250V
295-8614 – Right Angle IEC Connector Male 10A, 250V
449-938 - Right Angle IEC Connector Male, 10A, 250 V
449-922 – Straight IEC Connector Male, 10A, 250 V

Approvals

UL recognised component, CSA certified, VDE, IMQ, BSI

You may be interested in