Bulgin F (Outlet) Panel Mount IEC Connector Socket, 10A, 250 V, Fuse Size 5 x 20mm

RS Stock No.: 236-4096Brand: BulginManufacturers Part No.: PX0695/20/63Distrelec Article No.: 14321022
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

F (Outlet)

Mounting Type

Panel Mount

Gender

Female

Current Rating

10A

Voltage Rating

250 V

Fuse Size

5 x 20mm

Country of Origin

Tunisia

Stock information temporarily unavailable.

BD 63.250

BD 1.265 Each (In a Box of 50) (Exc. Vat)

BD 69.575

BD 1.391 Each (In a Box of 50) (inc. VAT)

Bulgin F (Outlet) Panel Mount IEC Connector Socket, 10A, 250 V, Fuse Size 5 x 20mm

BD 63.250

BD 1.265 Each (In a Box of 50) (Exc. Vat)

BD 69.575

BD 1.391 Each (In a Box of 50) (inc. VAT)

Bulgin F (Outlet) Panel Mount IEC Connector Socket, 10A, 250 V, Fuse Size 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
50 - 50BD 1.265BD 63.250
100 - 150BD 1.232BD 61.600
200+BD 1.204BD 60.225

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

F (Outlet)

Mounting Type

Panel Mount

Gender

Female

Current Rating

10A

Voltage Rating

250 V

Fuse Size

5 x 20mm

Country of Origin

Tunisia