Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bulgin Standard Buccaneer Circular Connector Dust Cap IP54 Rated, with Black Finish

RS Stock No.: 204-7997Brand: BulginManufacturers Part No.: PX0713Distrelec Article No.: 30214969
brand-logo
View all in Circular Connector Dust Caps

Technical Document

Specifications

Brand

Bulgin

Series

Standard Buccaneer

IP Rating

IP54

Finish

Black

Country of Origin

Tunisia

Stock information temporarily unavailable.

BD 622.050

BD 6.220 Each (In a Box of 100) (Exc. Vat)

BD 684.255

BD 6.842 Each (In a Box of 100) (inc. VAT)

Bulgin Standard Buccaneer Circular Connector Dust Cap IP54 Rated, with Black Finish

BD 622.050

BD 6.220 Each (In a Box of 100) (Exc. Vat)

BD 684.255

BD 6.842 Each (In a Box of 100) (inc. VAT)

Bulgin Standard Buccaneer Circular Connector Dust Cap IP54 Rated, with Black Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bulgin

Series

Standard Buccaneer

IP Rating

IP54

Finish

Black

Country of Origin

Tunisia