Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bulgin Standard Buccaneer Dust Cap, Shell Size 38mm IP68, IP69K Rated, Glass Filled Polyamide

RS Stock No.: 489-419Brand: BulginManufacturers Part No.: PX0733/PX0734
brand-logo
View all in Circular Connector Dust Caps

Technical Document

Specifications

Brand

Bulgin

Shell Size

38mm

Series

Standard Buccaneer

IP Rating

IP68, IP69K

Panel Mount Fitting

Yes

Material

Glass Filled Polyamide

Cord Included

Yes

Colour

Black

Series Number

PX0733

Country of Origin

Tunisia

Product details

Strain Relief and Sealing Caps

Cap can also be used as an assembly tool to remove or fit inserts
Chassis sealing cap kit 489-419 comprises 2 caps: 1 x chassis (except PCB) or in-line coupler, and 1 x cable connector
PCB sealing cap kit 494-4566 comprises 2 caps: 1 x PCB or in-line coupler, and 1 x cable connector

You may be interested in
Stock information temporarily unavailable.

BD 2.810

BD 2.810 1 Kit (Exc. Vat)

BD 3.091

BD 3.091 1 Kit (inc. VAT)

Bulgin Standard Buccaneer Dust Cap, Shell Size 38mm IP68, IP69K Rated, Glass Filled Polyamide

BD 2.810

BD 2.810 1 Kit (Exc. Vat)

BD 3.091

BD 3.091 1 Kit (inc. VAT)

Bulgin Standard Buccaneer Dust Cap, Shell Size 38mm IP68, IP69K Rated, Glass Filled Polyamide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.810
10 - 49BD 2.651
50 - 99BD 2.563
100+BD 2.282
You may be interested in

Technical Document

Specifications

Brand

Bulgin

Shell Size

38mm

Series

Standard Buccaneer

IP Rating

IP68, IP69K

Panel Mount Fitting

Yes

Material

Glass Filled Polyamide

Cord Included

Yes

Colour

Black

Series Number

PX0733

Country of Origin

Tunisia

Product details

Strain Relief and Sealing Caps

Cap can also be used as an assembly tool to remove or fit inserts
Chassis sealing cap kit 489-419 comprises 2 caps: 1 x chassis (except PCB) or in-line coupler, and 1 x cable connector
PCB sealing cap kit 494-4566 comprises 2 caps: 1 x PCB or in-line coupler, and 1 x cable connector

You may be interested in