Bulgin Circular Connector, 7 Contacts, Cable Mount, Socket, Female, IP68, Standard Buccaneer Series

RS Stock No.: 275-5364Brand: BulginManufacturers Part No.: PX0745/SDistrelec Article No.: 14464111
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

7

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Current Rating

5.0A

Series

Standard Buccaneer

Body Orientation

Straight

Voltage Rating

250.0 V

Shell Size

38

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Nickel

Strain Relief

No

Contact Material

Brass

Maximum Operating Temperature

+70°C

Outer Diameter

38.1mm

Minimum Operating Temperature

-20°C

Series Number

PX0745

Country of Origin

Tunisia

Product details

Bulgin Buccaneer Standard Sealed Power Connectors

From Bulgin, the Buccaneer Standard Series of Flex Cable Connectors are robust and versatile connectors for power management solutions. With a screw locking mating system that ensures a secure connection, these compact connectors are ideal for use in challenging conditions.

With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field.

The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.

Environment

The Standard Series of Buccaneer connectors are protected to IP68 when mated. This means they are dust tight, and resistant against particle ingress such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.

Features and Benefits

• IP68
• UL94HB Housing
• Insulation Resistance of >104 MΩ @ 500 V dc
• Positive locking keyways
• 6 - 8 mm Ø Cable Acceptance

Applications

Due to their excellent environmental resistance properties, Buccaneer connectors are ideal for harsh industrial environments and automotive applications. Their excellent resistance to liquid ingress also makes them suitable for marine applications.

FAQ

Q: Are there accessories available for this connector?

A: There are connector caps available for Standard Buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.

Q: How durable is the connector?

A: The Standard Buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.

Q: What are the mating requirements of this connector?

A: The Buccaneer standard series cable connectors mate with corresponding in-line connectors for a cable to cable connection, or with panel, chassis and pcb connectors.

Q: Are contacts supplied with this connector?
A: The connector comes complete with contacts.

Stock information temporarily unavailable.

BD 11.962

BD 11.962 Each (Exc. Vat)

BD 13.158

BD 13.158 Each (inc. VAT)

Bulgin Circular Connector, 7 Contacts, Cable Mount, Socket, Female, IP68, Standard Buccaneer Series

BD 11.962

BD 11.962 Each (Exc. Vat)

BD 13.158

BD 13.158 Each (inc. VAT)

Bulgin Circular Connector, 7 Contacts, Cable Mount, Socket, Female, IP68, Standard Buccaneer Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 11.962
10 - 49BD 11.209
50 - 99BD 10.769
100+BD 10.082

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

7

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Current Rating

5.0A

Series

Standard Buccaneer

Body Orientation

Straight

Voltage Rating

250.0 V

Shell Size

38

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Nickel

Strain Relief

No

Contact Material

Brass

Maximum Operating Temperature

+70°C

Outer Diameter

38.1mm

Minimum Operating Temperature

-20°C

Series Number

PX0745

Country of Origin

Tunisia

Product details

Bulgin Buccaneer Standard Sealed Power Connectors

From Bulgin, the Buccaneer Standard Series of Flex Cable Connectors are robust and versatile connectors for power management solutions. With a screw locking mating system that ensures a secure connection, these compact connectors are ideal for use in challenging conditions.

With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field.

The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.

Environment

The Standard Series of Buccaneer connectors are protected to IP68 when mated. This means they are dust tight, and resistant against particle ingress such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.

Features and Benefits

• IP68
• UL94HB Housing
• Insulation Resistance of >104 MΩ @ 500 V dc
• Positive locking keyways
• 6 - 8 mm Ø Cable Acceptance

Applications

Due to their excellent environmental resistance properties, Buccaneer connectors are ideal for harsh industrial environments and automotive applications. Their excellent resistance to liquid ingress also makes them suitable for marine applications.

FAQ

Q: Are there accessories available for this connector?

A: There are connector caps available for Standard Buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.

Q: How durable is the connector?

A: The Standard Buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.

Q: What are the mating requirements of this connector?

A: The Buccaneer standard series cable connectors mate with corresponding in-line connectors for a cable to cable connection, or with panel, chassis and pcb connectors.

Q: Are contacts supplied with this connector?
A: The connector comes complete with contacts.