Technical Document
Specifications
Brand
BulginNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Series
Standard Buccaneer
Country of Origin
Tunisia
Stock information temporarily unavailable.
BD 14.922
BD 14.922 Each (Exc. Vat)
BD 16.414
BD 16.414 Each (inc. VAT)
Bulgin Circular Connector, 4 Contacts, Panel Mount, Plug, Female, IP68, Standard Buccaneer Series
1
BD 14.922
BD 14.922 Each (Exc. Vat)
BD 16.414
BD 16.414 Each (inc. VAT)
Bulgin Circular Connector, 4 Contacts, Panel Mount, Plug, Female, IP68, Standard Buccaneer Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 14.922 |
5 - 9 | BD 14.328 |
10 - 19 | BD 14.102 |
20+ | BD 13.860 |
Technical Document
Specifications
Brand
BulginNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Series
Standard Buccaneer
Country of Origin
Tunisia